
The Fusetron FRS-R fuse is a 3A, 600V AC rated electrical fuse with a 0.81inch diameter and 5inch length. It has a fiberglass body and is available in a package quantity of 10. The fuse is mountable via clip and holder, and is compliant with UL and CSA approvals. It is not RoHS compliant and has a weight of 2.24oz.
Eaton FRS-R-3 technical specifications.
| Approvals | UL, CSA, CE |
| Body Material | Fiberglass |
| Current Rating | 3A |
| Diameter | 0.81inch |
| Fuse Size | 0.81 X 5in |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Clip, Holder |
| Package Quantity | 10 |
| Packaging | Carton |
| RoHS Compliant | No |
| Series | Fusetron™ FRS-R |
| Size | 127mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 2.24oz |
| Working Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FRS-R-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
