Eaton FRS-R-40 technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Body Material | Fiberglass |
| Current Rating | 40A |
| Diameter | 1.06inch |
| Fuse Current | 40A |
| Fuse Size | 1.06 X 5.5in |
| Lead Free | Lead Free |
| Length | 5.5inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Clip, Holder |
| Package Quantity | 10 |
| Packaging | Carton |
| Reach SVHC Compliant | No |
| Series | FRS-R |
| Size | 139.7mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Weight | 4.88oz |
| Working Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FRS-R-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
