
The Eaton FRS-R-400 fuse is a 600V AC rated, 400A current rated electrical fuse with a diameter of 40.5mm and a weight of 2.25lb. It is available in bulk packaging and is approved for use in UL, CSA, and CE certified applications. The fuse is part of the FRS-R series and is a general purpose fuse suitable for a variety of applications. It is manufactured by Eaton and meets the requirements for 600V AC voltage rating.
Eaton FRS-R-400 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 400A |
| Diameter | 40.5mm |
| Fuse Size | 2.34in (Dia) |
| Max Voltage Rating (AC) | 600V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FRS-R |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 2.25lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FRS-R-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
