
The Eaton FRS-R-40ID fuse features a current rating of 40A and a voltage rating of 600V AC. It is part of the Fusetron FRS-R series and has a clip termination. The fuse is packaged in bulk quantities and is not RoHS compliant. It meets the approvals of UL, CSA, and CE.
Eaton FRS-R-40ID technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 40A |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Fusetron™ FRS-R |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Weight | 4oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FRS-R-40ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
