
The Eaton FRS-R-60 fuse is a 60A, 600V time delay fuse with a fiberglass body and a current rating of 60A. It is available in a package quantity of 10 and is packaged in a carton. The fuse has a lead-free termination and is suitable for surface mount applications. The FRS-R-60 is approved for use in UL, CSA, and CE applications and has a maximum operating temperature range of unspecified.
Eaton FRS-R-60 technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Body Material | Fiberglass |
| Current Rating | 60A |
| Diameter | 1.06inch |
| Fuse Current | 60A |
| Fuse Size | 1.06 X 5.5in |
| Lead Free | Lead Free |
| Length | 5.5inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Clip, Holder, Surface Mount |
| Package Quantity | 10 |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | FRS-R |
| Size | 139.7mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Weight | 4.88oz |
| Working Voltage | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton FRS-R-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
