
Eaton FRS-R-65 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 65A |
| Fuse Size | 1.11in (Dia) |
| Max Voltage Rating (AC) | 600V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Fusetron™ FRS-R |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 9.760001oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FRS-R-65 to view detailed technical specifications.
No datasheet is available for this part.