
Eaton FRS-R-75 technical specifications.
| Approvals | UL, CSA, CE |
| Body Material | Fiberglass |
| Current Rating | 75A |
| Diameter | 34mm |
| Fuse Size | 1.11in (Dia) |
| Length | 5.5inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Stud |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Fusetron™ FRS-R |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Weight | 5.6oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FRS-R-75 to view detailed technical specifications.
No datasheet is available for this part.