Eaton FRS-R-8 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 8A |
| Diameter | 20.57mm |
| Fuse Size | 0.81 X 5in |
| Lead Free | Lead Free |
| Length | 127mm |
| Max Voltage Rating (AC) | 600V |
| Mount | Holder |
| Packaging | Carton |
| Series | Fusetron™ FRS-R |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FRS-R-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
