Eaton FWA-125B technical specifications.
| Approvals | CE, UR |
| Current Rating | 125A |
| Diameter | 1inch |
| Length | 2.66inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FWA |
| Type | Electrical |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 150V |
| Weight | 3.2oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWA-125B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
