Eaton FWA-1500AH technical specifications.
| Approvals | CE, UR |
| Current | 1.5kA |
| Current Rating | 1.5kA |
| Length | 1.875inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FWA |
| Termination | Threaded |
| Type | Electrical |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 130V |
| Weight | 1.15lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWA-1500AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.