Eaton FWA-150B-10 technical specifications.
| Current Rating | 150A |
| Length | 2.66inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FWA_A/B 150V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 150V |
| Weight | 2.64oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWA-150B-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.