
The FWA-2000AH fuse holder from Eaton is a 130V AC rated electrical component with a current rating of 2kA. It has a length of 1.875inch and a width of 2inch, with a weight of 1lb. The holder features a threaded termination and is packaged in bulk with one unit per package. The FWA-2000AH is approved for use in CE and UR applications.
Eaton FWA-2000AH technical specifications.
| Approvals | CE, UR |
| Current | 2kA |
| Current Rating | 2kA |
| Length | 1.875inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FWA |
| Termination | Threaded |
| Type | Electrical |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 130V |
| Weight | 1lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWA-2000AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.