Eaton FWA-2000AH-R technical specifications.
| Current Rating | 2000A |
| Type | Class CC |
| Voltage Rating | 130V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton FWA-2000AH-R to view detailed technical specifications.
No datasheet is available for this part.