Eaton FWA-250B technical specifications.
| Approvals | CE, UR |
| Body Diameter | 25.4mm |
| Body Height | 29.46mm |
| Current Rating | 250A |
| Diameter | 1inch |
| Length | 2.66inch |
| Max Voltage Rating (DC) | 150V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 22.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FWA |
| Type | Electrical |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 150V |
| Weight | 2.72oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWA-250B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.