Eaton FWA-400ASI4 technical specifications.
| Approvals | CE, UR |
| Current Rating | 400A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FWA |
| Type | Electrical |
| DC Rated Voltage | 150V |
| Weight | 4.8oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWA-400ASI4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.