Eaton FWA-45A21F technical specifications.
| Approvals | UL, CE, UR |
| Current Rating | 45A |
| Diameter | 20.6mm |
| Fuse Size | 21 X 51mm |
| Length | 2inch |
| Max Voltage Rating (AC) | 150V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FWA |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 150V |
| Weight | 1.52oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWA-45A21F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
