Eaton FWA-500ASI4 technical specifications.
| Approvals | CE, UR |
| Body Diameter | 1.5mm |
| Body Height | 31.75mm |
| Current Rating | 500A |
| Length | 88.39mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FWA |
| Type | Electrical |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 1.6oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWA-500ASI4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.