Eaton FWA-600A technical specifications.
| Approvals | CE, UR |
| Current | 600A |
| Current Rating | 600A |
| Diameter | 1.5inch |
| Fuse Size | 3.5 X 1.5in |
| Length | 3.476inch |
| Max Voltage Rating (AC) | 150V |
| Mount | Bolt |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FWA |
| Type | Electrical |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 150V |
| Weight | 6.88oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWA-600A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
