Eaton FWA-70B technical specifications.
| Approvals | CE, UR |
| Current | 70A |
| Current Rating | 70A |
| Diameter | 1inch |
| Length | 2.656inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 6.9W |
| RoHS Compliant | Yes |
| Series | FWA |
| Type | Electrical |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 150V |
| Weight | 2.72oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWA-70B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.