Eaton FWC-25A10F technical specifications.
| Approvals | CE, UR |
| Current | 25A |
| Current Rating | 25A |
| Diameter | 10.3mm |
| Fuse Size | 10 x 38mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 600V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FWC |
| Size | 38.1mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 700V |
| Weight | 0.32oz |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWC-25A10F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.