Eaton FWC-2A10F technical specifications.
| Current Rating | 2A |
| Diameter | 10.3mm |
| Length | 38.1mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 0.32oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWC-2A10F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.