Eaton FWC-6A10F-R technical specifications.
| Current Rating | 6A |
| Voltage Rating | 600V |
| Package/Case | Melf |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton FWC-6A10F-R to view detailed technical specifications.
No datasheet is available for this part.