5A electrical fuse, 500VDC working voltage, featuring a 6 x 32mm fuse size and 2.1W maximum power dissipation. This fuse is designed for inline or holder mounting and boasts approvals from CSA, CE, UR, and UL. It is lead-free and has a DC rated voltage of 600V.
Eaton FWH-005A6F technical specifications.
| Approvals | CSA, CE, UR, UL |
| Current | 5A |
| Current Rating | 5A |
| Fuse Current | 5A |
| Fuse Size | 6 X 32mm |
| Lead Free | Lead Free |
| Length | 1.252inch |
| Max Power Dissipation | 2.1W |
| Max Voltage Rating (AC) | 500V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 2.1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | FWH |
| Size | 31.75mm |
| Type | Electrical |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 600V |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWH-005A6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.