Eaton FWH-007A6F technical specifications.
| Approvals | UL, CSA, CE, UR |
| Current Rating | 7A |
| Diameter | 6.4mm |
| Fuse Size | 6 X 32mm |
| Length | 1.252inch |
| Max Power Dissipation | 2.5W |
| Max Voltage Rating (AC) | 500V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | FWH |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.096oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWH-007A6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
