Eaton FWH-025A6FR technical specifications.
| Approvals | CSA, CE, UR |
| Current Rating | 25A |
| Diameter | 6.4mm |
| Length | 31.8mm |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | FWH |
| Termination | Clip |
| Type | Electrical |
| Weight | 0.144oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWH-025A6FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.