Eaton FWH-1000A technical specifications.
| Approvals | CE, UR |
| Current Rating | 1kA |
| Diameter | 3inch |
| Length | 6.97inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FWH |
| Type | Electrical |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Weight | 5lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWH-1000A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.