Eaton FWH-12.5A6F technical specifications.
| Approvals | CSA, CE, UR |
| Current Rating | 12.5A |
| Diameter | 6.4mm |
| Fuse Size | 6 X 32mm |
| Length | 31.8mm |
| Max Power Dissipation | 3.53W |
| Max Voltage Rating (AC) | 500V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FWH |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 8.000001oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FWH-12.5A6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.