Eaton FWH-150A technical specifications.
| Approvals | CSA, CE, UR |
| Current | 150A |
| Current Rating | 150A |
| Diameter | 1.22inch |
| Length | 3.63inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FWH |
| Type | Electrical |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Weight | 5.44oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWH-150A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
