Eaton FWH-150B technical specifications.
| Approvals | CE, UR |
| Body Diameter | 29.46mm |
| Body Height | 46.74mm |
| Current Rating | 150A |
| Diameter | 1.15inch |
| Fuse Size | 1.156 X 1.836in |
| Lead Free | Lead Free |
| Length | 3.63inch |
| Max Power Dissipation | 30W |
| Max Voltage Rating (AC) | 500V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 30W |
| RoHS Compliant | Yes |
| Series | FWH |
| Size | 92mm |
| Type | Electrical |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Weight | 5.376oz |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWH-150B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
