
200A 500V AC/DC bolt-mount fuse, featuring a 40W maximum power dissipation. This electrical fuse measures 29.36 x 46.63mm with a body diameter of 29.46mm and height of 46.74mm. Approvals include CE and UR, with RoHS compliance.
Eaton FWH-200B technical specifications.
| Approvals | CE, UR |
| Body Diameter | 29.46mm |
| Body Height | 46.74mm |
| Current Rating | 200A |
| Diameter | 1.15inch |
| Fuse Current | 200A |
| Fuse Size | 29.36 X 46.63mm |
| Lead Free | Lead Free |
| Length | 3.63inch |
| Max Power Dissipation | 40W |
| Max Voltage Rating (AC) | 500V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 40W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FWH |
| Size | 3.63inch |
| Type | Electrical |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Weight | 7.2oz |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWH-200B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
