Eaton FWH-2A14F technical specifications.
| Approvals | UL, CE, CSA |
| Current Rating | 2A |
| Diameter | 14.3mm |
| Length | 2inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FWH |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.8oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWH-2A14F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.