Eaton FWH-3.15A6F technical specifications.
| Approvals | CSA, CE, UR |
| Current Rating | 3.15A |
| Diameter | 6.4mm |
| Fuse Current | 3.15A |
| Fuse Size | 6 X 32mm |
| Lead Free | Contains Lead |
| Length | 31.8mm |
| Max Power Dissipation | 2.9W |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FWH |
| Size | 32mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 600V |
| Weight | 0.24oz |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWH-3.15A6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.