Eaton FWH-300A technical specifications.
| Approvals | CSA, CE, UR |
| Body Diameter | 38.1mm |
| Body Height | 53.09mm |
| Current | 300A |
| Current Rating | 300A |
| Fuse Size | 1.5 X 2.09in |
| Lead Free | Lead Free |
| Length | 4.34inch |
| Max Power Dissipation | 51W |
| Max Voltage Rating (AC) | 500V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Carton |
| Power Dissipation | 51W |
| RoHS Compliant | Yes |
| Series | FWH |
| Size | 110.2mm |
| Type | Electrical |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWH-300A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
