Eaton FWH 35A technical specifications.
| Current Rating | 35A |
| Type | HRC |
| Voltage Rating | 500V |
| Termination Style | Tap |
| Number of Terminals | 2 |
| Typical Melting I2t | 34A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton FWH 35A to view detailed technical specifications.
No datasheet is available for this part.