
The Eaton FWH-35B is a 500V AC-rated, 35A current-rated electrical fuse with a maximum power dissipation of 8W. It is available in a carton packaging with 5 fuses per package. The fuse has a diameter of 0.81inch and a length of 3.18inch, with a fuse size of 0.813 X 1.593in. The Eaton FWH-35B is RoHS compliant and meets CE and UR approvals. It is designed for bolt-mounting and has a weight of 2.08oz.
Eaton FWH-35B technical specifications.
| Approvals | CE, UR |
| Current Rating | 35A |
| Diameter | 0.81inch |
| Fuse Size | 0.813 X 1.593in |
| Length | 3.18inch |
| Max Power Dissipation | 8W |
| Max Voltage Rating (AC) | 500V |
| Mount | Bolt |
| Package Quantity | 5 |
| Packaging | Carton |
| Power Dissipation | 8W |
| RoHS Compliant | Yes |
| Series | FWH |
| Type | Electrical |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Weight | 2.08oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWH-35B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
