Eaton FWH-3A14F technical specifications.
| Approvals | CE, UR |
| Current Rating | 3A |
| Diameter | 14.3mm |
| Fuse Size | 14 x 51mm |
| Length | 50.8mm |
| Max Power Dissipation | 2.3W |
| Max Voltage Rating (AC) | 500V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | FWH |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.8oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FWH-3A14F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.