Eaton FWH-40B technical specifications.
| Approvals | CE, UR |
| Current Rating | 40A |
| Diameter | 0.81inch |
| Fuse Size | 0.813 X 1.593in |
| Lead Free | Lead Free |
| Length | 3.18inch |
| Max Power Dissipation | 7.5W |
| Max Voltage Rating (AC) | 500V |
| Mount | Bolt |
| Package Quantity | 5 |
| Packaging | Carton |
| Power Dissipation | 7.5W |
| Series | FWH |
| Size | 80.8mm |
| Type | Electrical |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Weight | 2.496oz |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWH-40B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
