Eaton FWH-500A technical specifications.
| Approvals | CSA, CE, UR |
| Current | 500A |
| Current Rating | 500A |
| Diameter | 2inch |
| Length | 4.34inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 84W |
| RoHS Compliant | Yes |
| Series | FWH |
| Type | Electrical |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWH-500A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
