Eaton FWH-6-30A6F technical specifications.
| Current Rating | 6.3A |
| Max Voltage Rating (AC) | 500V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWH-6-30A6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.