The FWH-60B electrical fuse from Eaton features a current rating of 60A and a maximum voltage rating of 500V AC. It measures 0.81inch in diameter and 3.18inch in length, with a fuse size of 0.813 X 1.593in. The fuse is packaged in bulk with 5 units per package and weighs 1.76oz. It is designed for use in electrical applications and is approved to CE and UR standards.
Eaton FWH-60B technical specifications.
| Approvals | CE, UR |
| Current Rating | 60A |
| Diameter | 0.81inch |
| Fuse Size | 0.813 X 1.593in |
| Length | 3.18inch |
| Max Power Dissipation | 9.9W |
| Max Voltage Rating (AC) | 500V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | FWH |
| Type | Electrical |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Weight | 1.76oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWH-60B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
