Eaton FWH-60B-R technical specifications.
| Current Rating | 60A |
| Type | Blade |
| Voltage Rating | 500V |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton FWH-60B-R to view detailed technical specifications.
No datasheet is available for this part.