
The FWH-6A14F fuse holder from Eaton is a 6A rated electrical component with a 500V AC and DC rated voltage. It measures 14.3mm in diameter and 2inch in length, and is designed for use with fuses in the FWH series. The holder is available in bulk packaging with 10 units per package and is compliant with RoHS regulations. It is approved for use in UL, CSA, CE, and UR certified applications.
Eaton FWH-6A14F technical specifications.
| Approvals | UL, CSA, CE, UR |
| Current Rating | 6A |
| Diameter | 14.3mm |
| Length | 2inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FWH |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.56oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWH-6A14F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.