Eaton FWH-6A14F-R technical specifications.
| Current Rating | 6A |
| Voltage Rating | 500V |
| Package/Case | Melf |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton FWH-6A14F-R to view detailed technical specifications.
No datasheet is available for this part.