Eaton FWH-70B technical specifications.
| Approvals | CE, UR |
| Current Rating | 70A |
| Diameter | 0.95inch |
| Fuse Size | 0.947 X 1.736in |
| Length | 3.63inch |
| Max Power Dissipation | 10.6W |
| Max Voltage Rating (AC) | 500V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FWH |
| Type | Electrical |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Weight | 4oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWH-70B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.