Eaton FWH-800A technical specifications.
| Approvals | CSA, CE, UR |
| Current | 800A |
| Current Rating | 800A |
| Diameter | 2.5inch |
| Fuse Size | 2.5 X 2.09in |
| Length | 53.09mm |
| Max Power Dissipation | 129W |
| Max Voltage Rating (AC) | 500V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 129W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FWH |
| Type | Electrical |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWH-800A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
