Eaton FWH-80B technical specifications.
| Approvals | CE, UR |
| Current Rating | 80A |
| Diameter | 0.95inch |
| Fuse Size | 0.947 X 1.736in |
| Lead Free | Lead Free |
| Length | 3.63inch |
| Max Power Dissipation | 12.7W |
| Max Voltage Rating (AC) | 500V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 12.7W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FWH |
| Size | 92mm |
| Type | Electrical |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Weight | 3.2oz |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWH-80B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.