Eaton FWH-90B technical specifications.
| Approvals | CE, UR |
| Current Rating | 90A |
| Diameter | 0.95inch |
| Length | 3.63inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FWH |
| Type | Electrical |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Weight | 3.28oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWH-90B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
