Eaton FWJ-1A6F technical specifications.
| Current Rating | 1A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Type | Electrical |
| Voltage Rating (AC) | 1kV |
| Weight | 0.112oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FWJ-1A6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.