
The FWJ-30A14F is a 30A electrical fuse holder with a diameter of 14.5mm and a length of 2.626 inches. It is rated for 800V DC and 1kV AC, and is compliant with CE and UR approvals. The fuse holder is packaged in bulk with 10 units per package, and is RoHS compliant.
Eaton FWJ-30A14F technical specifications.
| Approvals | CE, UR |
| Current | 30A |
| Current Rating | 30A |
| Diameter | 14.5mm |
| Length | 2.626inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FWJ |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 800V |
| Weight | 0.8oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWJ-30A14F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
