Eaton FWJ-40A technical specifications.
| Approvals | CE, UR |
| Current Rating | 40A |
| Fuse Size | 0.94 X 3.11in |
| Max Power Dissipation | 8W |
| Max Voltage Rating (AC) | 1kV |
| Series | FWJ |
| Type | Electrical |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 800V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FWJ-40A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.